Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €232.580 |
Price for:Each
Minimum: 1
Multiple: 1
€232.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoI-TOOL
Order Code1203963
Technical Datasheet
Supply Voltage VAC24V
Output Power150W
Heat Temperature Max450°C
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The I-TOOL from ERSA is a 150W intelligent professional soldering iron. This soldering iron consist of low cost tip which can be removed without replacing the expensive heating element each time when the tip wears out.
- Rated voltage is 24VAC
- Ultra fast heat up from 30°C to 350°C in approximately 9sec
- Standby to 350 °C in approximately 3seconds
- 1.5m / 5ft highly flexible, heat resistant antistatic cable
- Complies to MIL-SPEC/ ESA standards with integrated ID and standby function
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
EU
Output Power
150W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156