Print Page
Image is for illustrative purposes only. Please refer to product description.
3.987 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.068 |
Price for:Each
Minimum: 10
Multiple: 10
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.09.542
Order Code2494598
Technical Datasheet
Internal Diameter3.7mm
External Diameter7mm
Fastener MaterialFibre
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03.09.542 is a reddish brown Flat Washer made of fibre with plain finish. This bolt retainer features punches design.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
3.7mm
Fastener Material
Fibre
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
7mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39207910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03