Print Page
Image is for illustrative purposes only. Please refer to product description.
8.631 In Stock
27.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.822 |
50+ | €0.455 |
100+ | €0.398 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.86.313
Order Code1466883
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric11mm
External Width - Metric10mm
For Use WithPCBs
External Height - Imperial0.43"
External Width - Imperial0.39"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14.86.313 from Ettinger is a 90°mounting brackets for use with PCB.
- Steel material
- Nickel plated
- Leg length are 11mm and 10mm respectively
- Leg width of 7mm
- Hole diameter is 3.2mm
- M3 (Thread #2)
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
10mm
External Height - Imperial
0.43"
Product Range
-
External Height - Metric
11mm
For Use With
PCBs
External Width - Imperial
0.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089