Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €189.000 |
Price for:Each
Minimum: 1
Multiple: 1
€189.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH220-C
Order Code4297860
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max99.9°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PH220-C is a waterproof palm pH meter with temperature. It is a palm-sized pH meter with a cabled electrode that can measure pH, voltage potential difference (mV), and temperature. A built-in microprocessor provides for automatic buffer recognition, and the internal memory stores up to 25 readings. This completely waterproof unit features a large LCD display with simultaneous measurement readings and a low battery indicator.
- Large LCD displays pH or mV and temperature simultaneously
- Microprocessor provides for automatic buffer recognition, memory stores 25 readings
- Automatic temperature compensation via Pt-100 sensor built into electrode
- Unit is completely waterproof when electrode is connected to the meter
- Low battery indicator and auto power off, rugged design for handheld or wall mount (magnetic back)
- Specifically designed for fast response measurement
- 0.00 to 14.00pH, pH basic accuracy is ±0.01pH
- Temperature (contact) range from 0°C to 99.9°C
- Supplied with 9V, PP3 battery
- IP57 rating
- 2-year warranty
- Dimensions: 111x79x39mm
Contents
PH220-C waterproof palm pH meter, ATC pH polycarbonate electrode (12mm diameter) with 39" (1m) cable, Protective holster, pH 4 and 7 buffers (1 pouch ea.), and 9V battery.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
99.9°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26