Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €188.900 |
5+ | €166.230 |
10+ | €153.920 |
Price for:Each
Minimum: 1
Multiple: 1
€188.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0199000055
Order Code4677078
Technical Datasheet
Kit Contents2644800102/2644800202/2644800302/2644801102/2644801802/2644801202/2644805302/2644828302 Cores
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
0199000055 is a 44 material toroidal suppression core kit. Toroidal suppression cores stand out as essential components in electronics and power systems. The toroidal shape of these cores allows for compact and efficient winding of wire around a closed loop core, minimizing electromagnetic interference and providing superior performance.
- Industry standard material 44 has improved resistivity
- Frequency range from 25MHz-300MHz
Contents
2644800102 x 24, 2644800202 x 16, 2644800302 x 10, 2644801102 x 8, 2644801802 x 16, 2644801202 x 4, 2644805302 x 4, 2644828302 x 3 toroidal suppression core.
Technical Specifications
Kit Contents
2644800102/2644800202/2644800302/2644801102/2644801802/2644801202/2644805302/2644828302 Cores
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability