Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.030 |
| 10+ | €6.890 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Pneumatic muffler for narrow air solenoid valves CPE and for push in fitting Quick Star
- Operating pressure range from 0bar to 10bar
- Design with threaded connection
- Can be mounted in any position
- G1/8 pneumatic connection
- For noise reduction at the exhaust ports of pneumatic components
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Min
-10°C
Product Range
UC
Pneumatic Connection
G1/8
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00259