Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 3 K 150 12
Order Code4708906
Product RangeLAM 3 K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.130 |
| 5+ | €57.660 |
| 10+ | €56.510 |
Price for:Each
Minimum: 1
Multiple: 1
€75.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 3 K 150 12
Order Code4708906
Product RangeLAM 3 K Series
Technical Datasheet
Thermal Resistance1.52K/W
External Height - Metric30mm
External Width - Metric30mm
External Length - Metric150mm
Flow Rate Max7.7m³/h
Noise Rating26dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial1.18"
External Width - Imperial1.18"
External Length - Imperial5.9"
Product RangeLAM 3 K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
1.52K/W
External Width - Metric
30mm
Flow Rate Max
7.7m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
1.18"
External Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
30mm
External Length - Metric
150mm
Noise Rating
26dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.18"
Product Range
LAM 3 K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008