Print Page
Image is for illustrative purposes only. Please refer to product description.
2.845 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.750 |
25+ | €1.290 |
50+ | €1.210 |
100+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIVISTOP
Manufacturer Part No1008VE10-45
Order Code4997220
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter10mm
Weight2g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1008VE10-45 is a M4 x 10mm type-VE bobbin-mount End Stop designed to be used on a wide range of applications to prevent shocks and over-loading thanks to their progressive absorption. It is manufactured from natural rubber. It has zinc-plated steel end section with either welded or cold formed threads. This range comes with a male thread on one end.
- 45 IRHD
- 1.6mm Maximum static deflection
- 5.8DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
10mm
Product Range
-
Bore Diameter Nom
-
Weight
2g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223