Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €677.990 |
Product Information
Product Overview
GW11049-2 is a development kit for GW7301-01. GW7301-01 is a Venice GW7300-00 single board computer. It is a member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications. The GW7300-00 features the 64-bit NXP™ i.MX8M Mini Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 4GBytes of LPDDR4 DRAM, and 64GBytes of eMMC System Flash. Two Mini-PCIe expansion sockets can be used for PCI Express peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios and 5G/4G/3G/CATM1 cellular modems. A third Mini-PCIe socket supports only USB for modems. Peripheral headers support Digital I/O, Analog Input, RS232/RS485/TTL Serial, I2C and SPI. A combined MIPI-DSI/CSI header with I2S audio offers video input/output. A MicroSD & Nano SIM slot are standard. A 3-Axis accelerometer is standard. A GPS and onboard Laird Sterling 802.11b/g/n/ac Wi-Fi/Bluetooth module are available.
- Real time clock with battery backup, voltage and temperature monitor, serial configuration EEPROM
- Programmable watchdog timer
- 8 to 60VDC input voltage range
- Power through dedicated connector or Ethernet with 802.3af/at active or passive PoE
- 6W at 25°C typical operating power, 15W available for mini-PCIe sockets
- Reverse voltage protection
- Operating temperature range from -25°C to +85°C
- Ubuntu Linux board support package
- 1 year warranty
Contents
Single board computer, U-boot bootloader, Ubuntu Linux board support package, Interface cables as appropriate for the SBC, Power supply, JTAG programmer to update firmware and provide serial console access.
Technical Specifications
NXP
i.MX8M
Cortex-A53
Single Board Computer, U-Boot Bootloader, Ubuntu Linux Brd, Interface Cable, Pwr Supply, JTAG Prog
To Be Advised
64bit
ARM
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate