Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part NoSUPERGLUE GEL 2X3G
Order Code3532526
Product RangeGorilla - Superglue Gel
Also Known AsGTIN UPC EAN: 05704947002824
Technical Datasheet
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part NoSUPERGLUE GEL 2X3G
Order Code3532526
Product RangeGorilla - Superglue Gel
Also Known AsGTIN UPC EAN: 05704947002824
Technical Datasheet
Viscosity-
Product RangeGorilla - Superglue Gel
Weight6g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
SVHCTo Be Advised
Product Overview
Gorilla Superglue Gel is an easy-to-use, thicker and more controlled formula great for multiple surfaces and vertical applications. Developed for long-lasting repairs in an instant, the clear glue dries in 10 - 45 seconds. This superglue gel is specially formulated to withstand drops and impacts. In addition to its high-performance formula, we’ve added an anti-clog cap with a metal pin inside to ensure an airtight seal for maximum reusability. It’s Gorilla tough, every time.
- No Run Control Gel - Thicker than Gorilla Super Glue Liquid, the gel formula offers superior control
- Impact Tough - Formulated for impact resistance and strength
- Versatile - Bonds plastic, metal, wood, ceramic, paper, rubber and more!
- Fast Setting - Dries in just 10 - 45 seconds, with no gripping required
- Anti-Clog Cap - Keeps super glue gel from drying out. It’s Gorilla Tough use after use
Technical Specifications
Viscosity
-
Weight
6g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Gorilla - Superglue Gel
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024