Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €438.640 |
Price for:Each
Minimum: 1
Multiple: 1
€438.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoV-ROCK TURTLE PEL
Order Code4216082
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height470mm
External Width390mm
External Depth340mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
V-ROCK TURTLE PEL is a high thickness polyethylene tool trolley. New vertical tool case, made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry both tools, spare parts and components. It is resistant to airport handling.
- Two ergonomic handles with rubber coated grip
- Telescopic handle and new Ø 120mm wheels provided with sealed ball bearings
- Large base area for tools, power tools, accessories and spare parts
- New gas pressurized lid supports, document wallet, 2 TSA accepted locks
- 3 small component boxes (Art. WL01 +WL02), stackability
- 1 lid tool pallet with elastics on both sides, 1 bottom tool pallet with elastics on one side
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
390mm
Product Range
-
External Height
470mm
External Depth
340mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.7