Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.880 |
| 5+ | €54.580 |
| 10+ | €51.010 |
| 20+ | €49.990 |
Price for:Each
Minimum: 1
Multiple: 1
€63.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19012UNF.
Order Code3536671
Technical Datasheet
Panel TypeRack Panel
Rack U Height7U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric311.15mm
External Width - Metric482.6mm
External Height - Imperial12.25"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19012UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
7U
Body Colour
Unfinished
External Height - Metric
311.15mm
External Height - Imperial
12.25"
Product Range
-
Technical Docs (1)
Alternatives for PBPA19012UNF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3