Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €371.420 |
Price for:Each
Minimum: 1
Multiple: 1
€371.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U1922VBK
Order Code4543118
Product RangeRM Series
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric133.4mm
External Width - Metric421.7mm
External Depth - Metric558.8mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial5.3"
External Width - Imperial16.6"
External Depth - Imperial22"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
133.4mm
External Depth - Metric
558.8mm
Body Colour
Black
External Width - Imperial
16.6"
Product Range
RM Series
Panel Space Height
-
External Width - Metric
421.7mm
Enclosure Material
Aluminium
External Height - Imperial
5.3"
External Depth - Imperial
22"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608