Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.300 |
| 10+ | €9.920 |
| 25+ | €8.860 |
| 100+ | €8.440 |
| 250+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€12.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-9111042
Order Code2289827
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC Socket
Connector Type BIDC Socket
No. of Positions20Ways
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M50-9111042 is a 300mm 20-way Ribbon Cable Assembly with an IDC female connector on each end. The connector is made of UL94V-0 black PBT with gold-plated phosphor bronze contacts. It is suitable for use with male vertical latching connectors.
- IDC Contact for high speed termination
- Polarized to prevent mis-mating
- Secure cable retention with positive latching to header
Applications
Commercial, Industrial, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Imperial
11.81"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
SVHC
No SVHC (25-Jun-2025)
Connector Type A
IDC Socket
No. of Positions
20Ways
Cable Length - Metric
300mm
Product Range
-
Cable Assembly Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072