Print Page
Image is for illustrative purposes only. Please refer to product description.
462 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
5+ | €2.640 |
10+ | €2.430 |
20+ | €2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP19-2221
Order Code9960171
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.9mm
Connector Tip Style90° Convex
Current Rating3A
Overall Length17.04mm
Spring Force Initial-
Spring Force Working Travel128g
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The P19-2221 is a Convex Series 17.04mm 3A two-part Spring Loaded Contact Probe with beryllium copper plunger, brass barrel, gold finish, stainless steel spring, 100mΩ contact resistance and 1.9mm centreline spacing. This probe mates with crimp, solder or wire-wrap receptacles. Ideal for ATE.
- 2.54mm Full travel
- 1000000 Cycles durability
- -40 to 180°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
90° Convex
Overall Length
17.04mm
Spring Force Working Travel
128g
SVHC
Lead (21-Jan-2025)
Centreline Spacing
1.9mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105