Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoP25-3226
Order Code3932956
Product RangeP25-xx26 Series
Technical Datasheet
973 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
50+ | €3.790 |
100+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-3226
Order Code3932956
Product RangeP25-xx26 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip StyleCrown - Tapered
Current Rating3A
Overall Length33.3mm
Spring Force Initial-
Spring Force Working Travel250g
Product RangeP25-xx26 Series
SVHCLead (21-Jan-2025)
Product Overview
P25-3226 is a ATE two-part spring probe with Ø1.5mm tapered crown head.
- 2.54mm (0.1″) minimum pitch
- Gold finish on probe head and body
- Use with receptacle / sleeve S25-346 or S25-546
- 3A rated
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Crown - Tapered
Overall Length
33.3mm
Spring Force Working Travel
250g
SVHC
Lead (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
P25-xx26 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254