Print Page
Image is for illustrative purposes only. Please refer to product description.
378 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.728 |
100+ | €0.567 |
250+ | €0.532 |
500+ | €0.506 |
1000+ | €0.482 |
Price for:Each
Minimum: 10
Multiple: 10
€7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-5100045
Order Code2664891
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length4.8mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The P70-5100045 from Harwin is a surface mount single spring loaded contact. It can also refer as pogo pins and it is used for individual contacts or irregular layout requirements. This spring loaded contact mates with any contact surface or S70 series SMT contact pads. It has gold finish for improved wear resistance.
- 4.8mm free height
- Contact gender is female/spring contact
- Vertical connector orientation
- Spring force of 0.98N ±0.29N at 4.00mm working height
- Current rating of 2A
- Operating temperature range from -40°C to +85°C
- Maximum soldering temperature of 260°C for 10seconds
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
4.8mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001