Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,158.000 |
Product Information
Product Overview
Bundle of battery tester BT3554-50 and pin type lead 9465-10. Battery tester BT3554-50 sets a new standard for UPS and lead-acid battery diagnostics with measurement and recording guidance. Since the battery’s internal resistance and voltage are measured using the impedance method, diagnostics can be performed while the battery is connected to its host device, without taking it offline. Proprietary noise reduction technology allows more accurate measurement even in noisy environments. When the BT3554-50 is paired with a dedicated mobile app (GENNECT Cross), the mobile device will provide audio guidance announcing the next battery number to be measured. This feature helps prevent erroneous measurements. You can also set up measurement locations informations and battery numbers in advance to create profiles to which measurement data and diagnostic results will be linked. This capability simplifies data management, even when performing diagnostic work on large numbers of batteries.
- Accurately assess lead-acid battery deterioration using proprietary technology
- Enjoy measurement guidance and easy data management functionality with the latest software
- From measurement to recording as fast as 2 sec
- Streamlined data management profiles
- Measurement time is 100ms, response time is approximately 1.6sec
- Product warranty is 3 years
- USB, wireless communications (when Z3210 installed, not supplied)
- Auto power-off, auto memory function, auto-hold function
- EN 61010-2-030 and EMC: EN 61326-1 safety compliance
- Dimensions is 199W × 132H × 60.6Dmm (with protector Z5041 installed)
- Supplied with 8x AA batteries
Contents
Battery tester, Pin type lead 9465-10, Carrying case C1014, Protector Z5041, Fuse set Z5050, 0 adj board, Neck strap, USB cable, GENNECT One software CD, 8x AA batteries, user manual.
Technical Specifications
Lead Acid
132mm
60.6mm
To Be Advised
6V to 60V
199mm
BT3554 Series
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate