Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930120000
Order Code1011400
Product RangeAGF 20
Technical Datasheet
2.306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
5+ | €1.180 |
10+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930120000
Order Code1011400
Product RangeAGF 20
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating4A
Jaw Opening Max12mm
Insulator Colour-
Product RangeAGF 20
Product Overview
The 930120000 is a 4A 30VAC/60VDC AGF-20 metal Crocodile Clip with steel contact, nickel contact surface, unsprung 4mm socket/solder termination, clamp contact and 12mm jaw opening. This clip features special shape that allows clamping of both extremely fine and thick wires.
- 4 mm system
- Crocodile clips
- Unsprung socket 4 mm, solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
12mm
Product Range
AGF 20
Current Rating
4A
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002