Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €314.790 |
Price for:Each
Minimum: 1
Multiple: 1
€314.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAUER
Manufacturer Part NoP600PR
Order Code7148781
Technical Datasheet
Stroke Length Max32mm
Overall Height232mm
Force Capacity-
Product Range-
Product Overview
The P600PR is a 232mm bench mounted manual Toggle Press with a SG iron frame casting and precision ground steel plunger.
- 600daN Nominal holding force
- Fixed height work head
Applications
Maintenance & Repair
Technical Specifications
Stroke Length Max
32mm
Force Capacity
-
Overall Height
232mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.78