Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLCB01A2A
Order Code2145023
Product RangeGLC Series
Technical Datasheet
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.340 |
| 5+ | €102.250 |
| 10+ | €100.170 |
Price for:Each
Minimum: 1
Multiple: 1
€104.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLCB01A2A
Order Code2145023
Product RangeGLC Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max4.9N
Product RangeGLC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GLCB01A2A is a single-pole double-throw (SPDT) Global Limit Switch with 1NC/1NO contacts, metal miniature body and a side rotary actuator. The MICRO SWITCH™ GLS series switch is designed to provide a complete range of globally approved products. This rugged and reliable limit switch is suitable for industrial and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes it often ideal for mounting where space is at a premium.
- International conduit size
- Direct PLC interface compatible
- Designed for ease of installation
- Flexible operating heads
- Built for long life
- Circuit flexibility
Applications
Industrial, Logistics
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
4.9N
Contact Current DC Max
10A
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
300V
Product Range
GLC Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for GLCB01A2A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265351