Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLLA01A2B
Order Code1525241
Product RangeGLL Series
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.080 |
| 5+ | €39.480 |
| 10+ | €37.430 |
Price for:Each
Minimum: 1
Multiple: 1
€41.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLLA01A2B
Order Code1525241
Product RangeGLL Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max12N
Product RangeGLL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
The GLLA01A2B is a single-pole double-throw (SPDT) miniature DIN Global Limit Switch with a side rotary fixed lever actuator. The MICRO SWITCH™ GLL series limit switch is a part of the OEM set of miniature limit switches. The double insulated compact housing conforms to EN500047 and makes GLL series switches often ideal for mounting where space is at a premium. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
- EN50047 mounting
- Galvanically isolated contacts
- Double-insulated plastic housing
- Contact block integral to switch housing
- Hinge cover for easy wiring access
Applications
Industrial, Logistics
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
12N
Contact Current DC Max
10A
Contact Configuration
SPDT
Contact Voltage AC Max
300V
Product Range
GLL Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088451