Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS495ASP
Order Code2412447
Technical Datasheet
Hall Effect TypeLinear
Output Current1.5mA
No. of Pins3Pins
Sensor Case StyleSIP
Supply Voltage Min4.5V
Supply Voltage Max10.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Linear
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Output Current
1.5mA
Sensor Case Style
SIP
Supply Voltage Max
10.5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154