Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.850 |
5+ | €56.040 |
10+ | €52.030 |
20+ | €50.990 |
Price for:Each
Minimum: 1
Multiple: 1
€72.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No466P33.3232.F
Order Code7072764
Technical Datasheet
Rotational Speed Max-
Coupling Body Size33mm
Torque5.6N-m
Overall Length40.1mm
Coupling MaterialAluminium
External Diameter33.5mm
Bore Size10mm
Product Range-
Product Overview
The 466P33.3232.F is a Flexible Membrane Coupling made of aluminium with clear anodised finish. The HucoFlex M is torsionally rigid, high-performance precision coupler with excellent kinematic properties, no moving parts and near-infinite life expectancy. It is rated for continuous unidirectional and bidirectional rotation and typically specified for high resolution measuring devices, high-gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders, etc. Typically, Flex-M conduct the transmission through two complementary angles when compensating for radial shaft errors.
- Torsionally rigid
- No moving parts
- Near infinite, backlash-free life
- Dynamically balanced design
- Angular, radial and axial compliance
- All-metal construction
- Non-magnetic
- Low inertia
- Use bore adaptors to fit a full range of shaft sizes
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
5.6N-m
Coupling Material
Aluminium
Bore Size
10mm
Coupling Body Size
33mm
Overall Length
40.1mm
External Diameter
33.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053