Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoUVO0000100
Order Code4733599
Also Known As7640144717032
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.250 |
Price for:Each
Minimum: 1
Multiple: 1
€29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoUVO0000100
Order Code4733599
Also Known As7640144717032
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length-
External Diameter9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UVO0000100 is a replacement parts ESD Classic Set. The vampire is the new battery-free hand held vacuum pick-up pen designed for the safe pick-up of SMD components during assembly, test and rework processes. With fountain-pen dimensions, vampire grabs, lifts and places components In complete safety, aided by a powerful internal piston and a full ESD protection. A complete choice of tips designed for any size of SMD component helps the operator to have always the right tool in hand.
Applications
Maintenance & Repair
Contents
Straight needle, 45° Angled needle and 3-piece ESD cups.
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
9mm
SVHC
No SVHC (21-Jan-2025)
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01