Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.710 |
| 5+ | €11.480 |
| 10+ | €11.240 |
| 20+ | €11.010 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€11.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-0092
Order Code4228928
Product Range30-009x Series
Product Range30-009x Series
TerminationPush In
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator Material-
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- For use in all applications up to 32A including lighting, access control, radial and final ring circuits
- Releasable connector – for solid, stranded and flexible wires
- Innovative levers – opens in the opposite direction of insertion points
- Compact design – suits tight spaces
- Secure your cables in seconds – no screwdriwer, no crimping, just strip, push, connect
Technical Specifications
Product Range
30-009x Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Insulator Colour
-
Terminal Material
-
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108