Print Page
8.357 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.343 |
10+ | €0.247 |
100+ | €0.220 |
500+ | €0.193 |
1000+ | €0.178 |
5000+ | €0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5702VH6327XTSA1
Order Code2443510
Product RangeBBY57
Also Known AsBBY 57-02V H6327, SP000743560
Technical Datasheet
Capacitance18.6pF
Forward Current Max20mA
Reverse Voltage10V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY57
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BBY 57-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- Excellent linearity
- High Q hyperabrupt tuning diode
- Low series resistance
- High capacitance ratio
- For control elements such as TCXOs and VCXOs
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Automotive, Industrial
Technical Specifications
Capacitance
18.6pF
Reverse Voltage
10V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BBY57
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability