Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP183E7764HTSA1
Order Code2726095
Also Known AsBFP 183 E7764, SP000011018
Technical Datasheet
17.780 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.233 |
| 50+ | €0.140 |
| 250+ | €0.110 |
| 1000+ | €0.0996 |
| 9000+ | €0.0945 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP183E7764HTSA1
Order Code2726095
Also Known AsBFP 183 E7764, SP000011018
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation250mW
Continuous Collector Current65mA
Transistor Case StyleSOT-143
No. of Pins4Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8GHz
Continuous Collector Current
65mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
250mW
Transistor Case Style
SOT-143
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability