Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC267D40F200NBCKXUMA1
Order Code2929218
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC267D-40F200N BC, SP001592934
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.730 |
5+ | €26.020 |
10+ | €23.300 |
25+ | €21.950 |
50+ | €21.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€28.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC267D40F200NBCKXUMA1
Order Code2929218
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC267D-40F200N BC, SP001592934
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2.5MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's169I/O's
InterfacesCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size240KB
ADC Channels50Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC267D40F200NBCKXUMA1 is a TC26 series AURIX™ first generation MCU. It is a TriCore™ AURIX™ Microcontroller IC with 32-Bit Dual-Core, 200MHz frequency 2.5MB (2.5M x 8) flash in a LFBGA-292 package.
- High performance microcontroller with two CPU cores
- One 32-bit super-scalar TriCore CPUs (TC1.6P)
- Power efficient scalar TriCore CPU (TC1.6E), lockstepped shadow core for TC1.6P
- 48-channel DMA controller with safe data transfer
- Sophisticated interrupt system (ECC protected)
- High performance on-chip bus structure
- Safety management unit (SMU) handling safety monitor alarms
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- Hardware I/O monitor (IOM) for checking of digital I/O
- Versatile on-chip peripheral units
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.5MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
50Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
292Pins
No. of I/O's
169I/O's
RAM Memory Size
240KB
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability