Print Page
02590
Screwdriver, Hex, Nylon Thermoplastic Insulation, Mild Steel, 3 mm Tip, 280 mm Overall Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.820 |
Price for:Each
Minimum: 1
Multiple: 1
€36.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02590
Order Code4350888
Technical Datasheet
Overall Length280mm
Hex Tip Size3mm
Product Range-
SVHCTo Be Advised
Product Overview
02590 is an insulated hex key screwdriver.
- Fully insulated hexagon key
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Key manufactured to DIN911
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE
- 280mm length, 30mm width, 30mm depth
Technical Specifications
Overall Length
280mm
Product Range
-
Hex Tip Size
3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15