Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML04G084-TLI
Order Code2901160
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.540 |
| 10+ | €8.870 |
| 25+ | €8.600 |
| 50+ | €8.470 |
| 100+ | €8.180 |
| 250+ | €8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML04G084-TLI
Order Code2901160
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density4Gbit
Memory Configuration512M x 8bit
InterfacesParallel
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency Max-
Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
512M x 8bit
IC Case / Package
TSOP-I
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
4Gbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
25ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361