You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

82634DSRBTDVK

Robotic Development Kit, Intel RealSense, Credit Card Sized, RealSense Camera, 40 GPIO Pins

INTEL 82634DSRBTDVK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
82634DSRBTDVK
Order Code:
2726670
Technical Datasheet:
82634DSRBTDVK   Datasheet
See all Technical Docs

Product Overview

The 82634DSRBTDVK from Intel is a RealSense robotic development kit. The development kit consists of a credit card-sized board and an Intel RealSense camera (R200). Together, they help to bridge the gap between rapid prototyping and final product design. It has on board Intel Atom Processor x5-Z8350. Rapid prototyping or design of robotics solutions.
  • Intel HD graphics
  • CSI (4 megapixel) camera interface
  • 40pin general purpose bus supported by Altera
  • Real time clock (RTC)
  • 5VDC-in at 3A 5.5/2.1 mm jack
  • 4GB DDR3L-1600 memory, 32GB eMMC storage capacity
  • USB 2.0, USB 3.0, Ethernet, DSI/ eDP display interface, HDMI 1.4b, I2S audio port
  • Intel RealSense camera (R200) (640 x480 resolution at 60 FPS)
  • Compatible operating system Linux, Ubuntu
  • Camera dimension is 130mm x 20mm x 7mm

Applications

Robotics, Embedded Design & Development

Contents

Intel RealSense depth camera R200, UP board, USB 3.0 cable, Power adapter, USB 3.0 adapter (micro B male to A female).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel


:
Atom


:
x5-Z8350

:
RealSense Depth Camera R200 Board, UP Board, USB Cable, Power Supply, USB 3.0 Adapter


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€317.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €317.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --