Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPT-500
Order Code3531018
Also Known AsGTIN UPC EAN: 0742286005002
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.040 |
| 3+ | €31.440 |
Price for:Each
Minimum: 1
Multiple: 1
€33.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The heavy duty PT-500 provides the most powerful and stable butane flame available for demanding jobs where the highest BTU output is required. Its precision orifice and controls offer the best there is in a high output butane tool.
- State of the art Waterproof Piezo Electronic Ignition system
- Up to 120 minutes use on each filling
- Powerful Wind-Resistant flame
- Sturdy heavy duty ribbed aluminum body with comfort grip
- Easily refilled with any brand of butane gas
- High output flame for large jobs
- Self ignition
Technical Specifications
Temperature Max
1350°C
Fuel Capacity
-
External Height
177mm
External Depth
120mm
SVHC
No SVHC (15-Jun-2015)
Run Time
120min
Weight
460g
External Width
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46