Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-0110
Order Code1188297
Product RangeTrident
Technical Datasheet
17.890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.514 |
100+ | €0.408 |
250+ | €0.402 |
500+ | €0.396 |
1000+ | €0.368 |
2500+ | €0.361 |
Price for:Each
Minimum: 10
Multiple: 10
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0110
Order Code1188297
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTrident T2P Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
192990-0110 is a T2P series standard circular contact socket.
- Brass contact material with gold contact plating
- 18AWG to 16AWG wire gauge and 0.75 - 1.50mm² wire range
- Crimp termination style
- 13A current rating
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Trident T2P Series Circular Connectors
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034