Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.360 |
10+ | €25.080 |
25+ | €23.030 |
100+ | €22.410 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€28.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part No055-939-9029FCD
Order Code1215643
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial Cable TypeRG174/U, RG179/U, RG188/U, RG316/U
Coaxial TerminationCrimp
Operating Frequency Max-
Connector Type-
Connector Gender-
Impedance50ohm
Product Range-
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 055-939-9029FCD is a crimp Right Angle Terminator made of tin-plated brass body for use with RG174, RG179, RG188 and RG316 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Cable Type
RG174/U, RG179/U, RG188/U, RG316/U
Operating Frequency Max
-
Connector Gender
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Operating Frequency Min
-
Coaxial Termination
Crimp
Connector Type
-
Impedance
50ohm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007993