Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGR48N60C3D1
Order Code3438398
Product RangeGenX3
Technical Datasheet
140 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.160 |
5+ | €14.380 |
10+ | €13.600 |
50+ | €12.830 |
100+ | €12.050 |
250+ | €11.270 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGR48N60C3D1
Order Code3438398
Product RangeGenX3
Technical Datasheet
Continuous Collector Current56A
Collector Emitter Saturation Voltage2.3V
Power Dissipation125W
Collector Emitter Voltage Max600V
Transistor Case StyleISOPLUS-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
56A
Power Dissipation
125W
Transistor Case Style
ISOPLUS-247
Operating Temperature Max
150°C
Product Range
GenX3
Collector Emitter Saturation Voltage
2.3V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability