Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02XSR02XSR36L50
Order Code2347798
Technical Datasheet
344 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.775 |
| 10+ | €0.704 |
| 100+ | €0.632 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02XSR02XSR36L50
Order Code2347798
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC Socket, 2 Way
Connector Type BIDC Socket, 2 Way
No. of Positions2Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric50mm
Cable Length - Imperial0.164ft
Product Range-
Wire Gauge36AWG
Jacket Colour-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket, 2 Way
Connector Pitch
-
Cable Length - Metric
50mm
Product Range
-
Jacket Colour
-
Connector Type A
IDC Socket, 2 Way
No. of Positions
2Ways
No. of Rows
-
Cable Length - Imperial
0.164ft
Wire Gauge
36AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018