Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-12VS
Order Code1830784
Product RangePHD
Technical Datasheet
120.354 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.186 |
| 100+ | €0.158 |
| 500+ | €0.141 |
| 1000+ | €0.127 |
| 2500+ | €0.123 |
| 5000+ | €0.118 |
Price for:Each
Minimum: 10
Multiple: 10
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-12VS
Order Code1830784
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions12Ways
Pitch Spacing2mm
For Use WithSPHD Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHDR-12VS is a 12-way Socket Housing for PHD series connectors. It is made of polyamide (PA 66).
- Natural White Colour
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
Product Range
PHD
No. of Positions
12Ways
For Use With
SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242