Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-FPL-45.2-8
Order Code3365801
Product RangeESD-FPL Series
Also Known AsESD-FPL-45.2-8
Technical Datasheet
859 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.400 |
80+ | €0.957 |
160+ | €0.837 |
560+ | €0.730 |
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-FPL-45.2-8
Order Code3365801
Product RangeESD-FPL Series
Also Known AsESD-FPL-45.2-8
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max300MHz
Product RangeESD-FPL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET ESD-FPL Series solid cores are designed for use on flat cables. A wide range of Nickel Zinc (NiZn) options are available in bare type and allows for targeting of specific high frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Wide range of products available
- Thin and minimal gap solutions available
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Product Range
ESD-FPL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability