Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0002B / R-X53-001-A / R-X63-001-L
Order Code3946849
Product RangeBenchVue Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €271.910 |
Price for:Each
Minimum: 1
Multiple: 1
€271.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0002B / R-X53-001-A / R-X63-001-L
Order Code3946849
Product RangeBenchVue Series
Technical Datasheet
Software TypeBenchVue Function Generator Control Application
Software EditionEducation, Enterprise, Home, Professional
Licence TypeNode Locked
Media TypeDownload
Software Language-
Supported OSLinux, Windows 7, 8, 8.1, 10
For Use WithKeysight 33600 Series, 335 09B/10B/19B/20B/11B/12B/21/22, EDU33212A, EDU33211A Function Generators
Product RangeBenchVue Series
SVHCTo Be Advised
Product Overview
BV0002B+R-X53-001-A+R-X63-001-L is a BV0002B PathWave BenchVue function generator app with R-X53-001-A node-locked perpetual license and R-X63-001-L KeysightCare software support subscription. PathWave BenchVue function generator app helps control your function generators intuitively, load/design arbitrary waveforms easily, and quickly build automated tests.
- Connect and control your function generators through the cloud
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Software Type
BenchVue Function Generator Control Application
Licence Type
Node Locked
Software Language
-
For Use With
Keysight 33600 Series, 335 09B/10B/19B/20B/11B/12B/21/22, EDU33212A, EDU33211A Function Generators
SVHC
To Be Advised
Software Edition
Education, Enterprise, Home, Professional
Media Type
Download
Supported OS
Linux, Windows 7, 8, 8.1, 10
Product Range
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001