Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,499.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,499.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1921A
Order Code4009017
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed1500 readings / second
RF Connector TypeN Type Plug
Product Range-
SVHCTo Be Advised
Product Overview
N1921A is a P-Series wideband power sensor. This power sensor provides peak, peak-to-average ratio, average power, rise time, fall time, maximum power, minimum power and statistical data of wideband signals.
- Zero and calibrate while connected to the DUT
- Frequency range from 50MHz to 18GHz
- Wide dynamic range -35dBm to +20dBm for peak power measurements
- Calibration factors, linearity, temperature and bandwidth correction data stored in EEPROM
- Precision type-N male connector as standard
- Sensor cable fixed to sensor
- For use with N1911A/2A P-series power meter
Contents
Power sensor, Power cord, 6ft type A to mini-B USB cable.
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
1500 readings / second
Product Range
-
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Technical Docs (1)
Alternatives for N1921A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5