Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32245INS
Order Code2981464
Product RangeKlein VDE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.530 |
| 3+ | €14.240 |
| 5+ | €13.950 |
Price for:Each
Minimum: 1
Multiple: 1
€14.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32245INS
Order Code2981464
Product RangeKlein VDE
Technical Datasheet
Tip Size6.5mm
Blade Length150mm
Overall Length260mm
Product RangeKlein VDE
SVHCTo Be Advised
Product Overview
- Anti-roll design prevents tool loss
- Durable, molded insulation to meet or exceed all VDE standards for insulated tools.
- Ergonomic handle grip for greater torque and comfort.
- Slimmer tips for easier access to circuit breakers and other tight spaces
Technical Specifications
Tip Size
6.5mm
Overall Length
260mm
SVHC
To Be Advised
Blade Length
150mm
Product Range
Klein VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796