Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.750 |
| 5+ | €26.710 |
Price for:Each
Minimum: 1
Multiple: 1
€27.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-I30-1000-P5-I
Order Code4073417
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialInconel 600
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MD-ISK-I30-1000-P5-I is a mineral insulated type K thermocouple. Flexible mineral insulated probe with Inconel® alloy 600 sheath with M8 x 1.0mm fine pitch threaded pot seal and tails. Inconel® alloy 600 provides excellent oxidation resistance to 1100°C (not suitable for sulphur bearing atmospheres above 550°C). Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man -made fibre and synthetic material production, steam boilers, paper industry etc.
- Sensor type is type K (nickel chromium/nickel aluminium) to IEC 584
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination: 100mm PFA twin twisted 7/0.2mm tails, colour coded in accordance with IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 3mm probe diameter, 1000mm probe length
- Green positive tail wire, white negative tail wire
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
3.94"
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Inconel 600
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027