Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1035-FAR
Order Code2772021
Also Known AsMD-ISK-S15-150-P5-ANSI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.140 |
| 10+ | €24.130 |
| 25+ | €23.650 |
| 50+ | €23.160 |
| 100+ | €22.680 |
Price for:Each
Minimum: 1
Multiple: 1
€25.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1035-FAR
Order Code2772021
Also Known AsMD-ISK-S15-150-P5-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1035-FAR is an ANSI mineral insulated thermocouple with threaded pot.
- Mineral insulated Type ‘K’ Thermocouple
- 1.5mm probe diameter
- 150mm probe length
- 310 stainless steel sheath
- Yellow + positive tail wire and white -negative tail
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Lead Length - Imperial
3"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.059"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
150mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701