Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No61746975
Order Code4752790
Product RangeSILVYN RILL PA 6 Series
Technical Datasheet
44 In Stock
6 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.950 |
| 10+ | €3.390 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61746975
Order Code4752790
Product RangeSILVYN RILL PA 6 Series
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
CoatingUncoated
Conduit ColourBlack
External Diameter28.5mm
Product RangeSILVYN RILL PA 6 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
SILVYN® RILL is a flexible, parallel corrugated polyamide 6 conduit suitable for use with SILVYN® KLICK glands. UV and weather-resistant in black. Flexible yet dimensionally stable, crush and abrasion resistan,t and lightweight.
- Polyamide 6 construction with parallel grooves
- Resistance to UV, oil, petrol, acids, solvents and ozone
- Airtight and liquidtight
- Flame-retardance and self-extinguishing in accordance with UL94V-0
- Temperature range: - 40°C to +115°C
Applications
Utilities, Automotive, Mechanical
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
SILVYN RILL PA 6 Series
Coating
Uncoated
External Diameter
28.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 61746975
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049483