Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-B-EVN
Order Code3770328
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.270 |
Price for:Each
Minimum: 1
Multiple: 1
€91.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40UP5K-B-EVN
Order Code3770328
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameiCE40 UltraPlus
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberiCE40UP5K-SG48
Kit ContentsiCE40 UltraPlus Breakout Board, USB-A to USB-B (Mini) Cable for FPGA Programming Via a PC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
iCE40 UltraPlus breakout board enables designers to evaluate key connectivity features of the iCE40 UltraPlus FPGA. The breakout board brings out all I/Os and allows the FPGA to be programmed over a USB connector. Rapid prototyping of user functions provides access to all I/Os allows users to quickly implement solutions and confirm the design works as expected.
- iCE40 UltraPlus (iCE40UP5K) device in a 48-pin QFN package
- High-current LED output
- iCE40UP5K application based current measurements
- Standard USB cable for device programming
- Pre-loaded RGB LED Demo
- Software run GUI
- USB connector cable
Contents
iCE40 UltraPlus breakout board, USB-A to USB-B (mini) cable for FPGA programming via a PC.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
iCE40 UltraPlus
Core Sub-Architecture
-
Kit Contents
iCE40 UltraPlus Breakout Board, USB-A to USB-B (Mini) Cable for FPGA Programming Via a PC
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
iCE40UP5K-SG48
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001