Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4128V-75TN100C
Order Code2252885
Product RangeispMACH 4000
Technical Datasheet
141 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.600 |
| 10+ | €18.330 |
| 25+ | €17.060 |
| 50+ | €16.760 |
| 100+ | €16.450 |
Price for:Each
Minimum: 1
Multiple: 1
€19.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4128V-75TN100C
Order Code2252885
Product RangeispMACH 4000
Technical Datasheet
CPLD Type-
No. of Macrocells128Macrocells
No.of User I/Os64I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade-
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangeispMACH 4000
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3.3V in-system programmable SuperFAST high density PLD
- Enhanced macrocells with individual clock, reset, preset and clock enable controls
- Up to four global OE controls
- Individual local OE control per I/O pin
- Excellent first-time-fit and refit
- Wide input gating (36 input logic blocks) for fast counters, state machines and address decoders
- Programmable output slew rate
Technical Specifications
CPLD Type
-
No.of User I/Os
64I/O's
No. of Pins
100Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
ispMACH 4000
MSL
MSL 3 - 168 hours
No. of Macrocells
128Macrocells
IC Case / Package
TQFP
Speed Grade
-
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00716