Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No190835-030
Order Code3997353
Product RangeBTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €306.680 |
Price for:Each
Minimum: 50
Multiple: 50
€15,334.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No190835-030
Order Code3997353
Product RangeBTA Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns7.5Turns
Solenoid Duty CycleContinuous
Maximum Stroke-
Solenoid DirectionCW
Coil Voltage24.9VDC
Coil Power Continuous21W
Coil Resistance29.5ohm
Coil TerminationWire Leaded
External Diameter49.2mm
External Length32.13mm
Product RangeBTA Series
SVHCTo Be Advised
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
7.5Turns
Maximum Stroke
-
Coil Voltage
24.9VDC
Coil Resistance
29.5ohm
External Diameter
49.2mm
Product Range
BTA Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
21W
Coil Termination
Wire Leaded
External Length
32.13mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382