Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195190-032
Order Code3997362
Product RangeBTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €196.730 |
Price for:Each
Minimum: 50
Multiple: 50
€9,836.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195190-032
Order Code3997362
Product RangeBTA Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns460Turns
Solenoid Duty CycleContinuous
Maximum Stroke-
Solenoid DirectionCW
Coil Voltage19.6VDC
Coil Power Continuous20W
Coil Resistance19.26ohm
Coil TerminationWire Leaded
External Diameter30.17mm
External Length18.26mm
Product RangeBTA Series
SVHCTo Be Advised
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
460Turns
Maximum Stroke
-
Coil Voltage
19.6VDC
Coil Resistance
19.26ohm
External Diameter
30.17mm
Product Range
BTA Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
20W
Coil Termination
Wire Leaded
External Length
18.26mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085