Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.430 |
5+ | €39.220 |
10+ | €37.010 |
25+ | €35.340 |
50+ | €34.130 |
100+ | €32.960 |
250+ | €31.210 |
Price for:Each
Minimum: 1
Multiple: 1
€41.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195207-231.
Order Code1331817
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage28VDC
Holding Force28.9N
Coil Resistance77.4ohm
Coil Power Continuous10W
Outside Diameter25.91mm
External Diameter25.91mm
External Length52.07mm
Product Range-
Technical Specifications
Solenoid Operation
Push
Coil Voltage
28VDC
Coil Resistance
77.4ohm
Outside Diameter
25.91mm
External Length
52.07mm
Solenoid Duty Cycle
Continuous
Holding Force
28.9N
Coil Power Continuous
10W
External Diameter
25.91mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210924